Eaton XNH Protection Guard
- RS Stock No.:
- 246-762
- Mfr. Part No.:
- 183104 XNH2-XKSS-39-34
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£13.03
(exc. VAT)
£15.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.03 | £6.515 |
*price indicative
- RS Stock No.:
- 246-762
- Mfr. Part No.:
- 183104 XNH2-XKSS-39-34
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Protection Guard | |
| Series | XNH | |
| Colour | White | |
| Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Protection Guard | ||
Series XNH | ||
Colour White | ||
Length 49mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH protection guard is a sophisticated solution designed to enhance safety and performance in electrical systems. Engineered for SASY 60i applications, this guard provides a reach-over mechanism, allowing for seamless installation and operation in tight spaces. Its robust build, featuring a compact design at only 49 mm in depth, ensures it can effectively safeguard busbar systems. With versatile mounting options, this product can be affixed at either the top or bottom of the device, enhancing both flexibility and user convenience. This protection guard stands as a testament to excellence in design and functionality, adhering to stringent compliance standards.
The guard provides optimal safety for electrical connections
Designed for ease of use with multiple mounting options
Tailored for flat connections or box terminals
Supports 3 pole configurations for enhanced functionality
Constructed to meet RoHS compliance for environmental safety
Lightweight design facilitates easy installation without compromising strength
Compatibility with busbar systems ensures versatile application
Related links
- Eaton XNH Protection Guard
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105 mm
- Eaton XNH Electricity Theft Protection Guard
- Eaton Cover 271 mm L for Use with XNH Disconnector With Fuse Control FCE
- Eaton XNH Terminal Box
- Eaton XNH Height Compensation Adapter
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90 mm
- Eaton Cover NH2 Replacement Cover 271 mm L for Use with XNH Fuse-Switch
