Eaton xEnergy Mounting Kit
- RS Stock No.:
 - 247-677
 - Mfr. Part No.:
 - 134442 XMIX16/3+4/06/06/F__/E+O/D
 - Brand:
 - Eaton
 
Subtotal (1 unit)*
£229.59
(exc. VAT)
£275.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £229.59 | 
*price indicative
- RS Stock No.:
 - 247-677
 - Mfr. Part No.:
 - 134442 XMIX16/3+4/06/06/F__/E+O/D
 - Brand:
 - Eaton
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3/4 | |
| Select all | ||
|---|---|---|
Brand Eaton  | ||
Accessory Type Mounting Kit  | ||
Series xEnergy  | ||
Colour Grey  | ||
Number of Poles 3/4  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - CZ
 
The Eaton xEnergy Main LV switchgear is engineered to meet the dynamic demands of modern electrical systems while ensuring robust safety and performance. It features a fixed mounted design with a compact footprint of 600x600mm, making it suitable for various enclosure building applications. The mounting kit, compatible with IZMX16, guarantees easy installation and reliability in diverse environments. With a sleek grey finish, this switchgear not only blends well aesthetically but also adheres to industry standards, offering peace of mind regarding compliance. Backed by Eaton's commitment to quality and innovation, this product exemplifies durable construction and advanced functionality, ensuring it stands the test of time in any operational setting.
Compact dimensions allow for flexible installation options
Compatible with IZMX16, enhancing integration possibilities
Robust metal construction ensures longevity and durability
Designed to comply with RoHS standards for environmental safety
Sleek grey colour offers a professional appearance suitable for commercial environments
Mounting kit included to facilitate straightforward assembly
Lightweight design aids in easier handling and installation
Compatible with IZMX16, enhancing integration possibilities
Robust metal construction ensures longevity and durability
Designed to comply with RoHS standards for environmental safety
Sleek grey colour offers a professional appearance suitable for commercial environments
Mounting kit included to facilitate straightforward assembly
Lightweight design aids in easier handling and installation
Related links
- Eaton xEnergy Mounting Kit
 - xEnergy Mounting Kit
 - Eaton xEnergy Basic Series Mounting Kit, 45 x 250 x 300mm
 - Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15mm L For Use With 2000 mm
 - Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
 - Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
 - Eaton xEnergy Basic Series Metal Channel Mounting Kit 90mm H 500mm L
 - Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
 
