xEnergy Mounting Kit
- RS Stock No.:
- 247-203
- Mfr. Part No.:
- 132971 XMIX16/3+4/06/06/F__/E+O
- Brand:
- Eaton
Subtotal (1 unit)*
£192.18
(exc. VAT)
£230.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.18 |
*price indicative
- RS Stock No.:
- 247-203
- Mfr. Part No.:
- 132971 XMIX16/3+4/06/06/F__/E+O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3/4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed to offer reliable performance in demanding environments, featuring a robust fixed-mounted design tailored for seamless integration into your electrical systems. Constructed with high-quality metal, this switchgear not only delivers optimal load handling but also caters to stringent compliance standards, ensuring safety and durability. With its sleek grey finish, it harmoniously fits into diverse settings, making it a practical choice for modern electrical infrastructures. This innovative solution is perfect for professionals seeking dependable equipment that combines efficiency with the highest manufacturing quality.
Compact dimensions facilitate easy installation in various applications
Meticulously designed to support high-performance electrical operations
Crafted with materials that withstand heavy usage and environmental stresses
Offers a versatile colour choice that integrates well into any design scheme
Fully compliant with RoHS regulations for environmentally-conscious usage
Backed by the esteemed reputation of a leading manufacturer in electrical solutions
Meticulously designed to support high-performance electrical operations
Crafted with materials that withstand heavy usage and environmental stresses
Offers a versatile colour choice that integrates well into any design scheme
Fully compliant with RoHS regulations for environmentally-conscious usage
Backed by the esteemed reputation of a leading manufacturer in electrical solutions
Related links
- Eaton xEnergy Mounting Kit
- xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit, 45 x 250 x 300mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15mm L For Use With 2000 mm
- Eaton Mounting Kit, xEnergy Basic Series
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Basic Series Mounting Kit, 45 x 250 x 450mm
- Eaton xEnergy Basic Series Metal Channel Mounting Kit 45mm H 50mm L
