Eaton DMV Changeover Mechanism
- RS Stock No.:
- 247-627
- Mfr. Part No.:
- 1314039 MPDMV250N/400N
- Brand:
- Eaton
Subtotal (1 unit)*
£265.30
(exc. VAT)
£318.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.30 |
*price indicative
- RS Stock No.:
- 247-627
- Mfr. Part No.:
- 1314039 MPDMV250N/400N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Switch Disconnector Accessory | |
| Series | DMV | |
| Colour | Grey | |
| Length | 374mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Changeover Mechanism | ||
Product Type Switch Disconnector Accessory | ||
Series DMV | ||
Colour Grey | ||
Length 374mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switchover mechanism is designed to enhance the functionality of the DMV series switch-disconnectors, offering a reliable solution for seamless operation in electrical systems. Engineered for precision, this accessory enables efficient changeover between configurations, thereby ensuring uninterrupted power management. Built to handle varying environmental conditions, it meets strict standards for performance and durability. Its robust design allows it to operate effectively within a wide temperature range. The incorporation of advanced materials guarantees durability and prolonged service life, making it a vital component for professionals seeking to optimise their switchgear solutions.
Facilitates smooth transition between different operational states
Constructed with premium materials for exceptional longevity
Enhanced thermal stability ensures reliable performance under demanding conditions
Designed to meet the latest compliance standards for safety and operational efficiency
Compact dimensions allow for easy integration into existing setups
Provides crucial support for low-voltage switching technology applications
Backed by comprehensive resources and technical support from the manufacturer
