Eaton xEnergy Mounting Kit
- RS Stock No.:
- 246-003
- Mfr. Part No.:
- 125829 XSMFDB0606-BS
- Brand:
- Eaton
Subtotal (1 unit)*
£389.23
(exc. VAT)
£467.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £389.23 |
*price indicative
- RS Stock No.:
- 246-003
- Mfr. Part No.:
- 125829 XSMFDB0606-BS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 2000mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Length 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is engineered for superior performance and reliability in low voltage systems. This robust solution is tailored to meet the demands of modern electrical installations, providing a space-efficient mounting kit designed for enclosure building. Boasting a stylish grey finish, it not only enhances the aesthetic appeal of your setup but also offers excellent durability thanks to its metal construction. Designed for seamless integration, the switchgear ensures optimum functionality while supporting various depth and height configurations. Ideal for commercial and industrial applications, this solution emphasises compliance with RoHS standards, making it a responsible choice for environmentally-conscious customers. Elevate your electrical distribution system with this dependable and efficient product, which brings together advanced technology and practical design.
Offers a maximum load capacity to meet demanding operational needs
Lightweight yet durable design ensures easy installation and handling
The grey RAL number 7035 provides a modern, sleek appearance
Accommodates various enclosure building dimensions for flexible usage
Metal construction guarantees long-lasting reliability and strength
Complies with international RoHS standards for environmental safety
Supports a building height of up to 2000 mm for versatile applications
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Fitting Kit
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330 mm
- Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500 mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330 mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330 mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500 mm
