Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£170.07

(exc. VAT)

£204.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.07

*price indicative

RS Stock No.:
245-858
Mfr. Part No.:
132972 XMIX16/3__/04/06/__W/E+O
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEnergy Main LV switchgear is engineered to meet the demands of modern electrical systems, ensuring both reliability and efficiency. With a focus on outstanding performance, this cutting-edge product is designed for seamless integration in various applications. Its robust construction and innovative design make it a perfect choice for professionals seeking dependable solutions for low voltage electrical distribution. The switchgear's versatile mounting kit enhances installation flexibility, allowing users to optimise their setups while maintaining high safety standards. Built with compliance in mind, it meets stringent industry regulations to provide peace of mind in operation. The sleek grey finish complements any environment, making this switchgear not just functional, but also visually appealing.

Constructed with metal for enhanced durability and longevity
Designed to accommodate diverse enclosure building dimensions
Offers compliance with RoHS standards for eco-friendly operation
Optimally engineered for efficient load capacity management
Includes a supportive mounting kit for easy installation

Related links