Eaton xEnergy Mounting Kit
- RS Stock No.:
- 244-076
- Mfr. Part No.:
- 132970 XMIX16/3__/04/06/F__/E+O
- Brand:
- Eaton
Subtotal (1 unit)*
£173.68
(exc. VAT)
£208.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.68 |
*price indicative
- RS Stock No.:
- 244-076
- Mfr. Part No.:
- 132970 XMIX16/3__/04/06/F__/E+O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a pinnacle of innovation and functionality in low voltage systems. Tailored for robust performance, it includes a mounting kit designed for fixed installations, making it an ideal choice for diverse electrical applications. The product boasts a rugged grey finish, contributing to both its aesthetic and durability. Constructed from high-quality metal, it ensures longevity and resilience in demanding environments. With an impressive blend of compact design and exceptional load capacities, this switchgear is engineered to streamline power distribution while maintaining compliance with the latest industry standards. Ideal for projects requiring reliability and efficiency, The Eaton xEnergy Main LV switchgear stands out as a trusted solution for professionals seeking superior electrical solutions.
Compact dimensions allow for easy integration into various setups
Metal construction enhances durability and withstands harsh conditions
Designed for flexibility with a fixed-mounted layout suitable for various applications
Meets RoHS compliance, affirming its environmentally friendly design
Optimised for effective enclosure building, ensuring efficient use of space
Versatile mounting kit included, facilitating streamlined installation processes
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Mounting Unit
- Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,
- Eaton Eaton xEnergy Series Steel Frame for Use with For Wall-Mounting Distribution System Supported On The Floor, For
