Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

£292.36

(exc. VAT)

£350.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.36

*price indicative

RS Stock No.:
241-445
Mfr. Part No.:
134460 XMI63/3__/11/08/F+W/E+O/D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Colour

Grey

Number of Poles

3

Length

650mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV Switchgear is designed to meet the demanding requirements of modern electrical distribution systems. This robust and reliable switchgear features a mounting kit compatible with IZM63, accommodating both fixed and withdrawable configurations. With an impressive construction of metal and a sleek grey finish, it not only provides durability but also integrates seamlessly into various environments. The innovative design ensures effective space utilisation, highlighted by its compact dimensions of 1100 mm in width and 800 mm in depth. Ideal for enclosure building, this product is engineered for maximum operational efficiency.

Designed for both fixed and withdrawable configurations

Colour-coded grey finish enhances aesthetic appeal

Sturdy metal construction ensures long-lasting performance

Optimised for space-efficient installations in electrical systems

Complies with RoHS regulations for environmental safety

Backed by comprehensive product resources and documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy