Eaton xEnergy Mounting Kit
- RS Stock No.:
- 240-074
- Mfr. Part No.:
- 134444 XMIX16/3+4/06/06/__W/E+O/D
- Brand:
- Eaton
Subtotal (1 unit)*
£258.32
(exc. VAT)
£309.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.32 |
*price indicative
- RS Stock No.:
- 240-074
- Mfr. Part No.:
- 134444 XMIX16/3+4/06/06/__W/E+O/D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is an exceptional solution designed for robust power management in low-voltage applications. Featuring a meticulously engineered mounting kit tailored for the IZMX16 withdrawable unit, this product combines practicality with innovative design. The xEnergy series stands out with its grey metal casing, ensuring durability while seamlessly fitting into diverse environments. It boasts generous dimensions of 600 x 600 mm, providing ample space for wiring and connectivity. This switchgear is optimised for safety and reliability, meeting essential compliance standards, making it an ideal choice for those seeking efficient energy distribution without compromises on quality.
Engineered for high performance in low-voltage environments
Designed for easy installation and maintenance
Robust metal construction enhances product longevity
Optimised design allows for better heat dissipation
Suitable for integrated enclosure solutions
Grey finish provides a modern, sleek appearance
Complies with RoHS standards for environmentally conscious use
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Eaton xEnergy Mounting Unit
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 435mm W 20 mm L For Use With LV
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
