Siemens SENTRON Front Mounted Rotary Operator

Subtotal (1 unit)*

£157.11

(exc. VAT)

£188.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.11

*price indicative

RS Stock No.:
159-388
Mfr. Part No.:
3VA9137-0EK37
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Mounted Rotary Operator

Series

SENTRON

Operating Voltage

24V

Colour

Grey

COO (Country of Origin):
DE
The Siemens front-mounted rotary operator is designed with safety and efficiency in mind, ensuring optimal performance in various applications. It features an emergency off function, providing instant disconnection from power during critical situations.

Compatible with 24 V DC lighting kit for operational efficiency
Compact design facilitates easy installation
Various certifications provide peace of mind regarding compliance

Related links