Eaton xEnergy Basic Mounting Unit
- RS Stock No.:
- 121-417
- Mfr. Part No.:
- 143968 EP22GLD160-OG
- Brand:
- Eaton
Subtotal (1 unit)*
£64.98
(exc. VAT)
£77.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.98 |
*price indicative
- RS Stock No.:
- 121-417
- Mfr. Part No.:
- 143968 EP22GLD160-OG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Series | xEnergy Basic | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Series xEnergy Basic | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Eaton switch disconnectors mounting unit Dumeco suitable for switch disconnector applications. With a product weight of 1.002 kilograms and dimensions of 300mm x 250mm x 60mm, this accessory is designed to enhance energy distribution systems. It is equipped with a plastic cover plate for added safety and functionality.
Equipped with plastic cover plate
Suitable for switch disconnector
Energy distribution systems distributor assembly switch
Suitable for switch disconnector
Energy distribution systems distributor assembly switch
Related links
- Eaton xEnergy Basic Mounting Unit
- Eaton xEnergy Basic Base Mounting Unit
- Eaton xEnergy Basic Bus Mounting Base Mounting Unit
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1, 50 x 250 x 450mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2, 50 x 250 x 450mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00, 415 x 250 x 450mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00, 50 x 250 x 300mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00, 50 x 500 x 300mm
