Superior Electric, DIN1 PLUS Surge Arrester 200 V dc Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection
- RS Stock No.:
- 923-4580
- Mfr. Part No.:
- DIN1P-40-120-1G-30
- Brand:
- Superior Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-4580
- Mfr. Part No.:
- DIN1P-40-120-1G-30
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage Rating | 200 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | DIN1 PLUS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Superior Electric | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 200 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series DIN1 PLUS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Non Compliant
- COO (Country of Origin):
- US
