Bourns, 1800 Surge Protection Device 28 V Maximum Voltage Rating 10kA Maximum Surge Current Signal & Data Line Protector
- RS Stock No.:
- 851-8237
- Mfr. Part No.:
- 1820-28-A3
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-8237
- Mfr. Part No.:
- 1820-28-A3
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Suppressor Type | Signal & Data Line Protector | |
| Maximum Voltage Rating | 28 V | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | 1800 | |
| Length | 83.31mm | |
| Depth | 18.8mm | |
| Height | 45.5mm | |
| Dimensions | 83.31 x 18.8 x 45.47mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Suppressor Type Signal & Data Line Protector | ||
Maximum Voltage Rating 28 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series 1800 | ||
Length 83.31mm | ||
Depth 18.8mm | ||
Height 45.5mm | ||
Dimensions 83.31 x 18.8 x 45.47mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
