Dehn, DCU Modular Surge Protector 1000 V Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 808-7941
- Mfr. Part No.:
- DCU YPV SCI 1000 2M
- Brand:
- Dehn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-7941
- Mfr. Part No.:
- DCU YPV SCI 1000 2M
- Brand:
- Dehn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dehn | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage Rating | 1000 V | |
| Mounting Type | Screw Mount | |
| Maximum Surge Current | 40kA | |
| Series | DCU | |
| Length | 139mm | |
| Depth | 94mm | |
| Height | 81mm | |
| Dimensions | 139 x 94 x 81mm | |
| Lead Pitch | 20.5mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Dehn | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage Rating 1000 V | ||
Mounting Type Screw Mount | ||
Maximum Surge Current 40kA | ||
Series DCU | ||
Length 139mm | ||
Depth 94mm | ||
Height 81mm | ||
Dimensions 139 x 94 x 81mm | ||
Lead Pitch 20.5mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +80°C | ||
