Phoenix Contact, TT-2-PE-M-24DC Surge Protector 21 V ac, 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-8384
Mfr. Part No.:
2920641
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

21 V ac, 30 V dc

Mounting Type

DIN Rail, Screw Mount

Maximum Surge Current

10kA

Series

TT-2-PE-M-24DC

Length

6.2mm

Depth

66.45mm

Height

92mm

Dimensions

6.2 x 66.45 x 92mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

RoHS Status: Not Applicable