Phoenix Contact, PT 4-BE Surge Protector Base Element
- RS Stock No.:
- 802-8172
- Mfr. Part No.:
- 2839402
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-8172
- Mfr. Part No.:
- 2839402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Base Element | |
| Mounting Type | DIN Rail, Screw Mount | |
| Series | PT 4-BE | |
| Length | 17.7mm | |
| Depth | 52mm | |
| Height | 89.8mm | |
| Dimensions | 17.7 x 52 x 89.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Base Element | ||
Mounting Type DIN Rail, Screw Mount | ||
Series PT 4-BE | ||
Length 17.7mm | ||
Depth 52mm | ||
Height 89.8mm | ||
Dimensions 17.7 x 52 x 89.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's surge protection base element has four positions with two wire pairs per module. Jet black body with PA 6.6 housing material.
Connection method screw connection
Screw thread M3
Tightening torque 0.5 Nm
