Phoenix Contact, NEF 1- 3 Surge Arrester 240 V ac Maximum Voltage Rating EMC Filter

Bulk discount available

Subtotal (1 unit)*

£114.95

(exc. VAT)

£137.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£114.95
10 - 24£103.46
25 - 49£93.11
50 - 99£83.80
100 +£75.41

*price indicative

RS Stock No.:
802-6518
Mfr. Part No.:
2794110
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

EMC Filter

Maximum Voltage Rating

240 V ac

Mounting Type

DIN Rail

Series

NEF 1- 3

Length

25mm

Depth

84.2mm

Height

79.4mm

Dimensions

25 x 84.2 x 79.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
DE