WJ Furse, ESP RF Surge Suppressor Unit 86 V Maximum Voltage Rating 1kA Maximum Surge Current Coaxial Surge Protector
- RS Stock No.:
- 788-6785
- Mfr. Part No.:
- 7TCA085450R0014 ESP RF 441A11
- Brand:
- WJ Furse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-6785
- Mfr. Part No.:
- 7TCA085450R0014 ESP RF 441A11
- Brand:
- WJ Furse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WJ Furse | |
Suppressor Type | Coaxial Surge Protector | |
Maximum Voltage Rating | 86 V | |
Mounting Type | Screw Mount | |
Maximum Surge Current | 1 kA, 10kA | |
Series | ESP RF | |
Length | 77mm | |
Depth | 25.8mm | |
Height | 40mm | |
Dimensions | 77 x 25.8 x 40mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand WJ Furse | ||
Suppressor Type Coaxial Surge Protector | ||
Maximum Voltage Rating 86 V | ||
Mounting Type Screw Mount | ||
Maximum Surge Current 1 kA, 10kA | ||
Series ESP RF | ||
Length 77mm | ||
Depth 25.8mm | ||
Height 40mm | ||
Dimensions 77 x 25.8 x 40mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||