ABB, OVR Surge Suppressor Unit 275 V ac Maximum Voltage Rating 15kA Maximum Surge Current 3 Phase
- RS Stock No.:
- 457-5722
- Mfr. Part No.:
- XUK000638
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-5722
- Mfr. Part No.:
- XUK000638
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Suppressor Type | 3 Phase | |
| Maximum Voltage Rating | 275 V ac | |
| Mounting Type | Panel Mount | |
| Maximum Surge Current | 15kA | |
| Series | OVR | |
| Length | 165mm | |
| Depth | 100mm | |
| Height | 115mm | |
| Dimensions | 165 x 100 x 115mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Suppressor Type 3 Phase | ||
Maximum Voltage Rating 275 V ac | ||
Mounting Type Panel Mount | ||
Maximum Surge Current 15kA | ||
Series OVR | ||
Length 165mm | ||
Depth 100mm | ||
Height 115mm | ||
Dimensions 165 x 100 x 115mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
