Phoenix Contact, TT-2/2-24 DC Surge Suppressor Unit 24 V dc Maximum Voltage Rating 10kA Maximum Surge Current Modular

Unavailable
RS will no longer stock this product.
RS Stock No.:
445-5448
Mfr. Part No.:
2838173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Modular Terminal Block

Maximum Voltage Rating

24 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TT-2/2-24 DC

Depth

54.6mm

Height

79.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RoHS Status: Not Applicable