Phoenix Contact, PT 5-HF-12 DC-ST Surge Suppressor Unit 14 V dc Maximum Voltage Rating 20kA Maximum Surge Current
- RS Stock No.:
- 445-5426
- Mfr. Part No.:
- 2838775
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-5426
- Mfr. Part No.:
- 2838775
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Protective Plug | |
| Maximum Voltage Rating | 14 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 20kA | |
| Series | PT 5-HF-12 DC-ST | |
| Length | 45mm | |
| Depth | 17.7mm | |
| Height | 52mm | |
| Dimensions | 45 x 17.7 x 52mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Protective Plug | ||
Maximum Voltage Rating 14 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 20kA | ||
Series PT 5-HF-12 DC-ST | ||
Length 45mm | ||
Depth 17.7mm | ||
Height 52mm | ||
Dimensions 45 x 17.7 x 52mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Surge Suppressor Unit, 20kA Maximum Surge Current, 14V DC Maximum Voltage Rating - PT 5-HF-12 DC-ST - 2838775
This surge suppressor unit from Phoenix Contact protects your electrical equipment from sudden spikes in voltage. If the voltage reaches its 14V DC maximum rating, then the suppressor diverts the excess voltage to the ground to prevent short circuits and overloads.
As the suppressor can divert surge currents of up to 20kA, it safely suppresses currents even if their power increases well above the voltage rating. The PA housing material is resistant to abrasion wear and impact fatigue to help the unit maintain its shape in challenging conditions.
The device is a two-part module, consisting of a base component and a protective plug with four pins, each protecting a signal wire. The device is commonly used with PROFIBUS systems to safeguard data transferral between programmable logic controllers and control modules in industrial automation applications.
As the suppressor can divert surge currents of up to 20kA, it safely suppresses currents even if their power increases well above the voltage rating. The PA housing material is resistant to abrasion wear and impact fatigue to help the unit maintain its shape in challenging conditions.
The device is a two-part module, consisting of a base component and a protective plug with four pins, each protecting a signal wire. The device is commonly used with PROFIBUS systems to safeguard data transferral between programmable logic controllers and control modules in industrial automation applications.
• IP20 (ingress protection) rating indicates it's shock-proof for use in heavy-duty applications
• Operating temperature range between -40°C to +85°C for safe industrial use
• Compact dimensions of 17.7 (W) x 45 (H) x 52mm (D) so it fits into busy setups
• Mounts to a DIN rail for stability and easy access
• Operating temperature range between -40°C to +85°C for safe industrial use
• Compact dimensions of 17.7 (W) x 45 (H) x 52mm (D) so it fits into busy setups
• Mounts to a DIN rail for stability and easy access
