Bodo Ehmann Surge Protection Plug
- RS Stock No.:
- 270-3427
- Mfr. Part No.:
- 0463x0000
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£57.08
(exc. VAT)
£68.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.08 |
*price indicative
- RS Stock No.:
- 270-3427
- Mfr. Part No.:
- 0463x0000
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Length | 112mm | |
| Depth | 47mm | |
| Height | 47mm | |
| Dimensions | 112 x 65 x 47mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Length 112mm | ||
Depth 47mm | ||
Height 47mm | ||
Dimensions 112 x 65 x 47mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann line filter plug is designed to protect comfortably against high frequency interferences with the network. It provides expanded contact protection by using a shutter.
100 % quality assurance
5 years warranty
IP20 safety class
5 years warranty
IP20 safety class
Related links
- Bodo Ehmann Surge Protection Plug 250 V Maximum Voltage Rating
- Bodo Ehmann, 460 Surge Protection Plug 255 V Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage Protector
- Bodo Ehmann, 463 Surge Protection Plug 230 V Maximum Voltage Rating 16A Maximum Surge Current EMC Filter
- Phoenix Contact, VAL Surge Protection Plug
- Phoenix Contact, CTM Surge Protection Plug
- Phoenix Contact, CT Surge Protection Plug
- Phoenix Contact, F-MS Surge Protection Plug
- Phoenix Contact, F-EV 12-P Surge Protection Plug
