Bodo Ehmann, 460 Surge Protection Plug 255V Maximum Voltage Rating 6.5 kA Maximum Surge Current Overvoltage Protector
- RS Stock No.:
- 270-3426
- Mfr. Part No.:
- 0460x0501f
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£36.03
(exc. VAT)
£43.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.03 |
*price indicative
- RS Stock No.:
- 270-3426
- Mfr. Part No.:
- 0460x0501f
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Suppressor Type | Overvoltage Protector | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 255V | |
| Mount Type | Plug-in | |
| Maximum Surge Current | 6.5kA | |
| Series | 460 | |
| Depth | 49mm | |
| Height | 65mm | |
| Length | 85mm | |
| Standards/Approvals | SPD Type 3 per EN 61643-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Suppressor Type Overvoltage Protector | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 255V | ||
Mount Type Plug-in | ||
Maximum Surge Current 6.5kA | ||
Series 460 | ||
Depth 49mm | ||
Height 65mm | ||
Length 85mm | ||
Standards/Approvals SPD Type 3 per EN 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann overvoltage protection plug comfort type E gives comfortable protection against overvoltage from the power supply system. It allows connected devices to continue to operate after overvoltage protection is triggered.
Overload, short circuit protection via fuse
Dual function reliability
Expanded contact protection by using a shutter
Related links
- Sollatek, Hivoltguard Surge Suppressor Unit 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current Overvoltage
- WAGO, 792 Surge Suppressor Unit 60V Maximum Voltage Rating 1.7 A Maximum Surge Current Overvoltage Protector
- WAGO, 792 Surge Suppressor Unit 60V Maximum Voltage Rating 0.1 A Maximum Surge Current Overvoltage Protector
- Dehn, DG Surge Protection Plug 255V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Dehn, DR Surge Protection Plug 255V ac/dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Arrester Protection
- RS PRO Surge Suppressor Unit 253V Maximum Voltage Rating 6.5 kA Maximum Surge Current EMC Filter
- Sollatek, AVS3P-0 Surge Suppressor Unit 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current Transient/Surge/Spike
- Sollatek, AVS13 Surge Suppressor Unit 260V ac Maximum Voltage Rating 6.5 kA Maximum Surge Current Transient Suppression
