RS PRO Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 10kA Maximum Surge Current Load Cell Protector,

Bulk discount available

Subtotal (1 unit)*

£350.02

(exc. VAT)

£420.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£350.02
5 - 9£332.52
10 - 24£315.02
25 - 49£297.51
50 +£280.02

*price indicative

RS Stock No.:
206-8014
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Suppressor Type

Load Cell Protector, Weighbridge Protector

Maximum Voltage Rating

22 V ac, 32 V dc

Mounting Type

Screw Mount

Maximum Surge Current

10kA

Series

LC30

Length

160mm

Depth

160mm

Height

90mm

Dimensions

160 x 160 x 90mm

Lead Pitch

60mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable