Dehn, DVR BNC Surge Arrester 6.4 V Maximum Voltage Rating 0.0005kA Maximum Surge Current Surge Arrester

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-6596
Mfr. Part No.:
DVR BNC RS485 230
Brand:
Dehn
Find similar products by selecting one or more attributes.
Select all

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

6.4 V

Mounting Type

DIN Rail

Maximum Surge Current

0.0005kA

Series

DVR BNC

Length

36mm

Depth

73mm

Height

138mm

Dimensions

36 x 73 x 138mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Variable arrester series
Compact terminals ensure easy and fast installation
Direct plug-in technology allows connection without tools
Fast arrester replacement by simply releasing and removing the terminal unit
Earthing / equipotential bonding via DIN rail