Siemens, 3TX7402 Surge Suppressor Unit 600V Maximum Voltage Rating Varistor

Image representative of range

Subtotal (1 unit)*

£19.48

(exc. VAT)

£23.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.48

*price indicative

RS Stock No.:
772-728
Mfr. Part No.:
3TX7402-3L
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Surge Suppressor Unit

Suppressor Type

Varistor

Maximum Voltage

600V

Mount Type

Cable

Series

3TX7402

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Surge suppressor offers reliable voltage management and protection by utilising a varistor design tailored for mounting on Coil terminals. It operates efficiently within specified voltage ranges for contactors sized S0-S2.

Operating temperature range of -25 °C to +55 °C ensures reliability

Storage temperature tolerance from -40 °C to +80 °C enhances durability

Certified for CE, UL, and CSA compliance, ensuring product quality

Lightweight at 0.023 kg, simplifying installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy