Weidmüller Surge Protector, 250V (Volts), DIN Rail Mount
- RS Stock No.:
- 287-6702
- Distrelec Article No.:
- 302-87-443
- Mfr. Part No.:
- 8924670000
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 287-6702
- Distrelec Article No.:
- 302-87-443
- Mfr. Part No.:
- 8924670000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 250V (Volts) | |
| Series | VSPC | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Device Type Surge Protector | ||
Voltage Protection Rating 250V (Volts) | ||
Series VSPC | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- SI
The surge protection plug is designed to provide protection for wire connected serial data transmission. It offers pluggable arrester with no-interrupt and impedance-neutral plug-in and pull-out, low residual voltage, and can be used in accordance with installation standards. The integrated PE foot safely discharges up to 20 kA, making it an essential component for instrumentation and control systems.
Pluggable surge protection plug for wire connected serial data transmission
Integrated PE foot for safe discharge up to 20 kA
Can be tested with V-TEST testing device
Compliance with IEC 62305 and IEC61643-22 standards
Low residual voltage for enhanced protection
Designed with protection for RS 485 or RS 422 signals
Integrated PE foot for safe discharge up to 20 kA
Can be tested with V-TEST testing device
Compliance with IEC 62305 and IEC61643-22 standards
Low residual voltage for enhanced protection
Designed with protection for RS 485 or RS 422 signals
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact Surge Protector 80V (Volts), DIN Rail Mount
- Mersen Surge Protector 1800V (Volts), DIN Rail Mount
- Mersen Surge Protector 200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2000V (Volts), DIN Rail Mount