Mersen Surge Protector, 50kA, 200V (Volts), DIN Rail Mount

Subtotal (1 unit)*

£300.17

(exc. VAT)

£360.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.17

*price indicative

RS Stock No.:
361-618
Mfr. Part No.:
44120405
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Device Type

Surge Protector

Maximum Surge Current

50kA

Voltage Protection Rating

200V (Volts)

Range

K

Series

K2

Mounting Style

DIN Rail

COO (Country of Origin):
ES
The Mersen K1-4P275-M Surge Trap K - K1 Series is a range of Type 1+2 / Class I+II devices designed to protect electrical installations from lightning strikes (10/350 μs) and induced voltage surges (8/20 μs). It features an ergonomic DIN Rail pluggable format.

Indication System Type Green (OK) or Not green (replace) Micro switch
Number of Poles 4-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1

Related links