Weidmüller Surge Arrester, DIN Rail Mount
- RS Stock No.:
- 287-6574
- Distrelec Article No.:
- 302-87-384
- Mfr. Part No.:
- 2637040000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6574
- Distrelec Article No.:
- 302-87-384
- Mfr. Part No.:
- 2637040000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Device Type | Surge Arrestor | |
Series | VPU | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Device Type Surge Arrestor | ||
Series VPU | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- SI
The surge voltage arrester is designed to effectively reduce interference coupling due to transient surge voltages. With the ability to significantly decrease malfunctions caused by surge voltages, this product offers a reliable solution for power supply systems. Tested according to product standard IEC 61643-11/DIN EN 61643-11, it ensures the whole installation is exposed to fewer disruptions, making it a valuable asset for installations requiring dependable surge protection.
Tested according to IEC 61643-11/DIN EN 61643-11 standards
Can be installed in systems according to IEC 61643-12/VDE 0675-6-12 and IEC 62305-4/VDE 0185-4
Suitable for power supply systems with different mains network types and voltage levels
Special Type I and Type II protective devices available for photovoltaic applications
Provides protection against surge voltages even significantly below the limits prescribed by insulation co-ordination standards
Reduces interference coupling and decreases malfunctions in the installation
Can be installed in systems according to IEC 61643-12/VDE 0675-6-12 and IEC 62305-4/VDE 0185-4
Suitable for power supply systems with different mains network types and voltage levels
Special Type I and Type II protective devices available for photovoltaic applications
Provides protection against surge voltages even significantly below the limits prescribed by insulation co-ordination standards
Reduces interference coupling and decreases malfunctions in the installation
Related links
- Schneider Electric Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Weidmüller Surge Arrester, DIN Rail Mount
- Phoenix Contact Surge Arrester, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount