Weidmüller Surge Arrester, DIN Rail Mount
- RS Stock No.:
- 287-6571
- Distrelec Article No.:
- 302-87-353
- Mfr. Part No.:
- 2591150000
- Brand:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6571
- Distrelec Article No.:
- 302-87-353
- Mfr. Part No.:
- 2591150000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Device Type | Surge Arrestor | |
| Series | VPU | |
| Mounting Style | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Weidmüller | ||
Device Type Surge Arrestor | ||
Series VPU | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- SI
The surge voltage arrester is designed to effectively reduce interference coupling that can occur due to transient surge voltages. Tested according to product standard IEC 61643-11 / DIN EN 61643-11, this device ensures fewer malfunctions in the whole installation, providing a reliable solution for surge protection.
Co-ordinated surge protection for Types I, II, and III without the need for decoupling
Tested according to IEC 61643-11 / DIN EN 61643-11 standards for reliability
Suitable for power supply systems with different products available for various mains network types and voltage levels
Includes a special Type I and Type II protective device for photovoltaic applications
Designed with a compact and lightweight construction for easy installation and maintenance
Tested according to IEC 61643-11 / DIN EN 61643-11 standards for reliability
Suitable for power supply systems with different products available for various mains network types and voltage levels
Includes a special Type I and Type II protective device for photovoltaic applications
Designed with a compact and lightweight construction for easy installation and maintenance
Related links
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester, DIN Rail Mount
- Phoenix Contact Surge Arrester, DIN Rail Mount
- Weidmüller Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount