Weidmüller Surge Arrester, DIN Rail Mount
- RS Stock No.:
- 287-6570
- Distrelec Article No.:
- 302-87-349
- Mfr. Part No.:
- 2591110000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6570
- Distrelec Article No.:
- 302-87-349
- Mfr. Part No.:
- 2591110000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Device Type | Surge Arrestor | |
Series | VPU | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Device Type Surge Arrestor | ||
Series VPU | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- SI
The surge protection product aims to reduce interference coupling due to transient surge voltages, protecting your installation and minimizing malfunctions. Tested according to product standards, it ensures optimal decoupling between Types I, II, and III without the need for additional technical means. Suitable for power supply systems, it offers different products for various mains network types and voltage levels, with special devices available for photovoltaic applications.
Tested surge protection product that effectively reduces interference coupling
Optimal decoupling between Types I, II, and III without the need for additional measures
Compliant with product standards ensuring reliable performance
Suitable for power supply systems with different products available for various applications
Special devices offered for photovoltaic applications
Optimal decoupling between Types I, II, and III without the need for additional measures
Compliant with product standards ensuring reliable performance
Suitable for power supply systems with different products available for various applications
Special devices offered for photovoltaic applications
Related links
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester, DIN Rail Mount
- Phoenix Contact Surge Arrester, DIN Rail Mount
- Weidmüller Surge Arrester, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Eaton Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.6kV, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester = 2.9kV, DIN Rail Mount