Weidmüller Surge Protector, DIN Rail Mount
- RS Stock No.:
- 287-6434
- Distrelec Article No.:
- 302-87-249
- Mfr. Part No.:
- 1063950000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6434
- Distrelec Article No.:
- 302-87-249
- Mfr. Part No.:
- 1063950000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Device Type | Surge Protector | |
Series | VSSC | |
Mounting Style | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Device Type Surge Protector | ||
Series VSSC | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
The surge protection device is designed to provide effective surge protection for instrumentation and control systems. With suppressor diodes that offer higher current-carrying capacity and shorter reaction times compared to conventional Zener diodes, this device is reliable and efficient in safeguarding your equipment against voltage spikes.
Suppressor diodes for quick response to voltage spikes
Surge protection for instrumentation and control systems
U (L/N-PE) surge protection up to 100V
GTIN (EAN) 4032248829378 for easy identification
Compact dimensions for easy installation
UL and CSA certified for quality assurance
Surge protection for instrumentation and control systems
U (L/N-PE) surge protection up to 100V
GTIN (EAN) 4032248829378 for easy identification
Compact dimensions for easy installation
UL and CSA certified for quality assurance
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- ABB Surge Protector, DIN Rail Mount
- nVent ERICO Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key