Eaton 3 Phase Surge Protector, 25kA, 1.5kV, Surface Mount Mount
- RS Stock No.:
- 124-3019
- Mfr. Part No.:
- EM3SSK3T12 EM3SSK3T12
- Brand:
- Eaton
Subtotal (1 unit)*
£1,728.11
(exc. VAT)
£2,073.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,728.11 |
*price indicative
- RS Stock No.:
- 124-3019
- Mfr. Part No.:
- EM3SSK3T12 EM3SSK3T12
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1.5kV | |
| Maximum Surge Current | 25kA | |
| Electrical Phase | 3 | |
| Mounting Style | Surface Mount | |
| Impulse Discharge Current | 100kA | |
| Length | 254mm | |
| Width | 140mm | |
| Depth | 238mm | |
| Dimensions | 254 x 140 x 238mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -40 → +60 °C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.5kV | ||
Maximum Surge Current 25kA | ||
Electrical Phase 3 | ||
Mounting Style Surface Mount | ||
Impulse Discharge Current 100kA | ||
Length 254mm | ||
Width 140mm | ||
Depth 238mm | ||
Dimensions 254 x 140 x 238mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -40 → +60 °C | ||
Eaton Surge Protector, 25 kA Maximum Surge Current, 1.5 kV Voltage Protection Rating - EM3SSK3T12 EM3SSK3T12
This surge protector is an essential voltage protection device designed specifically for industrial applications. The Eaton surge protector features a compact surface mount design with dimensions of 254 x 140 x 238 mm. Capable of handling a maximum surge current of 25kA, it ensures robust protection against electrical surges while maintaining an operational temperature range from -40°C to +60°C.
Features & Benefits
• High surge current protection for enhanced reliability
• Voltage protection rating of 1.5 kV ensures safety
• Impulse discharge current capability of 100 kA protects equipment
• Designed for three-phase systems to optimise power distribution
• Surface mount design allows for easy installation and space-saving
• Operates effectively in extreme temperatures for versatile use
• Voltage protection rating of 1.5 kV ensures safety
• Impulse discharge current capability of 100 kA protects equipment
• Designed for three-phase systems to optimise power distribution
• Surface mount design allows for easy installation and space-saving
• Operates effectively in extreme temperatures for versatile use
Applications
• Used for protecting machinery in industrial environments
• Ideal for installation in three-phase electrical systems
• Suitable for integration in Memshield 3 Distribution Boards
• Utilised in requiring robust surge suppression
• Ideal for installation in three-phase electrical systems
• Suitable for integration in Memshield 3 Distribution Boards
• Utilised in requiring robust surge suppression
How does this device manage high surge currents?
It is designed to handle a maximum surge current of 25 kA, effectively diverting excess energy during surges to protect connected equipment.
What is the significance of the voltage protection rating?
The voltage protection rating of 1.5 kV indicates the maximum voltage that can be tolerated, ensuring that equipment remains safe from overvoltage conditions.
What are the installation requirements to ensure optimal performance?
Installation must be performed by a qualified electrician, ensuring that it is connected to a compatible distribution board and maintained according to relevant electrical safety regulations.
What operational temperature range does it support?
The device operates effectively within a temperature range of -40°C to +60°C, making it suitable for various environmental conditions.
Note
Eaton formerly known as Moeller
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Siemens 3+N/PE Phase Surge Protector 1.5kV, Busbar System Mount
- Phoenix Contact 3 Phase Surge Protector 125V dc, DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Eaton 3 Phase Surge Protector 110 → 230 V dc DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO 3 Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
