Endress+Hauser Single Phase Surge Arrester, Screw Mount Mount

Subtotal (1 unit)*

£164.28

(exc. VAT)

£197.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.28

*price indicative

RS Stock No.:
690-294
Mfr. Part No.:
HAW569-CB2CPA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Surge Arrestor

Series

HAW569

Electrical Phase

Single

Mounting Style

Screw Mount

COO (Country of Origin):
DE
The Endress+Hauser Surge arrester for field mounting is designed to weaken residual currents from upstream lightning protection steps and limit system-induced or system-generated overvoltage surges. The units are primarily used in process-related instrumentation in industries such as chemicals, pharmaceuticals, oil and gas, and in water and wastewater sectors. Key benefits include a compact design for protecting signal and communication cables (optionally available with Ex ia approval) or for simultaneously protecting signal, communication, and power supply cables (optionally available with Ex d approval).

Easy and space-saving direct mounting for installation in field transmitters
Fieldbus-compatible
No additional cable entry required for lead-through version

Related links