Phoenix Contact Surge Arrester, 4.2kV, DIN Rail Mount

Subtotal (1 unit)*

£218.12

(exc. VAT)

£261.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£218.12

*price indicative

RS Stock No.:
493-502
Mfr. Part No.:
1466776
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Voltage Protection Rating

4.2kV

Series

VAL-SPP

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact lightning/surge arrester type 1/2 is expertly designed for 1000 V DC photovoltaic systems, providing essential protection against surges and lightning strikes. The product is engineered for DIN rail mounting, featuring a three-position base element and three pluggable, temperature-monitored protective elements. It delivers visual status messages for enhanced monitoring.

Features a user friendly design for straightforward installation processes
Incorporates an optical surge protection fault message for immediate alerts
Constructed with durable materials ensuring longevity in harsh conditions
Versatile application suitable for various energy management systems

Related links