Phoenix Contact Surge Arrester, 4.2kV, DIN Rail Mount
- RS Stock No.:
- 488-212
- Mfr. Part No.:
- 1466777
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£241.16
(exc. VAT)
£289.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £241.16 |
| 5 + | £233.93 |
*price indicative
- RS Stock No.:
- 488-212
- Mfr. Part No.:
- 1466777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 4.2kV | |
| Series | VAL-SPP | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 4.2kV | ||
Series VAL-SPP | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact lightning and surge arrester designed for efficient protection of 1000 V DC photovoltaic systems. Engineered for DIN rail mounting, this device features a robust three-position base, allowing for two-pole insulated and grounded connections. It boasts a user-friendly design that includes remote indication contacts and pluggable temperature-monitored protective elements. Built to endure, the product promises reliability and optimal performance in various applications, ensuring safety and efficiency within solar energy systems.
Includes temperature monitored elements for added safety
Optimised design allows adaptability across different applications
Durable construction ensures longevity and reliability
Efficient operational characteristics promote energy efficiency
Optimised design allows adaptability across different applications
Durable construction ensures longevity and reliability
Efficient operational characteristics promote energy efficiency
Related links
- Phoenix Contact Surge Arrester DIN Rail Mount
- Phoenix Contact Surge Arrester, DIN Rail Mount
- Phoenix Contact Surge Arrester 1.5kV, DIN Rail Mount
- Phoenix Contact Surge Arrester DIN Rail Mount
- Phoenix Contact Surge Arrester DIN Rail Mount
- Phoenix Contact Surge Arrester 4kV, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
