Mersen Surge Protector, 50kA, 1000V (Volts), DIN Rail Mount
- RS Stock No.:
- 361-607
- Mfr. Part No.:
- 44020200
- Brand:
- Mersen
Subtotal (1 unit)*
£64.74
(exc. VAT)
£77.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.74 |
*price indicative
- RS Stock No.:
- 361-607
- Mfr. Part No.:
- 44020200
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V (Volts) | |
| Maximum Surge Current | 50kA | |
| Range | K | |
| Series | K2 | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V (Volts) | ||
Maximum Surge Current 50kA | ||
Range K | ||
Series K2 | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- ES
The Mersen K2-2PG275 Surge Trap K - K2 Series is a range of Type 2 or Class II devices designed to protect against induced voltage surges (8 or 20 μs).
Indication System Type Green (OK) or Not green (replace)
Number of Poles 2-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1
Number of Poles 2-Pole
Torque Rating 3 N m
Max. Back-Up Fuse 315 A [gG]
Housing Material PA6 CT1 & PA66 CT1
Related links
- Mersen Surge Protector 1000V (Volts), DIN Rail Mount
- Mersen Surge Protector 1800V (Volts), DIN Rail Mount
- Mersen Surge Protector 2000V (Volts), DIN Rail Mount
- Mersen Surge Protector 200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Schneider Electric Surge Protector DIN Rail Mount
- RS PRO Three Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
