RS PRO Industrial Surge Protector, 5kA, 800 V, DIN Rail Mount
- RS Stock No.:
- 101-789
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£42.03
(exc. VAT)
£50.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 106 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.03 |
| 10 - 99 | £37.83 |
| 100 + | £34.89 |
*price indicative
- RS Stock No.:
- 101-789
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 800 V | |
| Maximum Surge Current | 5kA | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Voltage Protection Rating 800 V | ||
Maximum Surge Current 5kA | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO RF Coaxial Surge Protector, DC-3.5 GHz
The RS PRO RF coaxial surge protector is designed to safeguard high-frequency 50-ohm coaxial applications, with a power handling capability of up to 190 W. Utilising gas discharge tube (GDT) technology, it provides effective RF line surge protection and is available in various power ratings with compatible coaxial connectors.
Features and Benefits
- RF coaxial surge protector
- Gas discharge tube technology
- Connectors: SMA
- Low insertion loss
- Removable GDT
- DC-pass
- Bi-directional protection
Specifications
- Coaxial surge protector DC-3.5 GHz
- Max. DC operating voltage: 200 Vdc
- Frequency range: DC-3.5 GHz
- Max. discharge current: 20 kA
- Standards compliance: IEC 61643-21 / EN 61643-21 / UL497E
Applications
- RF Equipment and Communications Systems
Related links
- RS PRO Industrial Surge Protector 800 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 70 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 2300 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 40 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 300 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 250 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 20 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 20 V, DIN Rail Mount
