RS PRO Industrial Surge Protector, 5kA, 40 V, DIN Rail Mount
- RS Stock No.:
- 101-766
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£71.38
(exc. VAT)
£85.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £71.38 |
| 10 + | £64.24 |
*price indicative
- RS Stock No.:
- 101-766
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 5kA | |
| Voltage Protection Rating | 40V (Volts) | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Maximum Surge Current 5kA | ||
Voltage Protection Rating 40V (Volts) | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO Surge Protective Device – 24 VDC, Signalling
The RS PRO surge protective device is specifically designed to safeguard twisted pair data and signalling applications, offering reliable protection with a nominal voltage rating of 24V. Engineered to ensure robust performance, this SPD combines gas discharge tube (GDT) and transient voltage suppression (TVS) technologies to deliver superior surge handling, providing a dependable layer of protection for sensitive electronics.
Why Would You Choose This Surge Protector?
This din rail mount SPD from RS PRO is a high-quality solution to protect against damaging surges and safeguard essential equipment in data and signalling environments, ensuring operational continuity and peace of mind.
Features and Benefits
- Signalling SPD
- Type D1, C2 & C3
- 1-Pair, shield & earth
- Utilises coordinated GDT & TVS protection technology to effectively absorb and neutralise surges, ensuring your equipment remains protected under varying electrical conditions.
- Ideal for protecting Programmable Logic Controllers (PLCs) and RS422 communication interfaces that operate at 24V, with a maximum current capacity of up to 300mA.
- Designed for easy installation, the SPD can be mounted directly onto a DIN rail and comes with user-friendly screw terminals.
Compliance with Standards
Meets protection categories D1, C2, and C3 as per IEC/BSEN 61643-21 standards, ensuring a high level of reliability and compliance with global safety and performance standards.
Applications
- Photovoltaic Systems
- Programmable Logic
- Twisted Pair Data & Signalling
Related links
- RS PRO Industrial Surge Protector 40 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 40 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 800 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 70 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 2300 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 300 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 20 V, DIN Rail Mount
- RS PRO Industrial Surge Protector 20 V, DIN Rail Mount
