RS PRO Industrial Surge Protector, 5kA, 800 V, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£53.54

(exc. VAT)

£64.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£53.54
10 +£48.18

*price indicative

RS Stock No.:
101-788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Maximum Surge Current

5kA

Voltage Protection Rating

800 V

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO RF Coaxial Surge Protector, DC-3.5 GHz


The RS PRO RF coaxial surge protector is designed to safeguard high-frequency 50-ohm coaxial applications, with a power handling capability of up to 190 W. Utilising gas discharge tube (GDT) technology, it provides effective RF line surge protection and is available in various power ratings with compatible coaxial connectors.

Features and Benefits


  • RF coaxial surge protector

  • Connectors: N

  • Low insertion loss

  • Removable GDT

  • DC-pass

  • Bi-directional protection

Specifications


  • Coaxial surge protector DC-3.5 GHz

  • Max. DC operating voltage: 200 Vdc

  • Frequency range: DC-3.5 GHz

  • Max. discharge current: 20 kA

  • Standards compliance: IEC 61643-21 / EN 61643-21 / UL497E

Applications


  • RF Equipment and Communications Systems

Related links