RS PRO Industrial Surge Protector, 40kA, 5.3kV, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£78.82

(exc. VAT)

£94.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£78.82
10 +£70.94

*price indicative

RS Stock No.:
101-776
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Voltage Protection Rating

5.3kV

Maximum Surge Current

40kA

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Type 1+2 PV Surge Protector


The RS PRO Type 1+2 surge protector safeguards photovoltaic power grids. This pluggable SPD cartridge allows quick and easy replacement in case of a fault. Its protection circuit features a fault-resistant Y-circuit with a gas discharge tube and high-power varistors, delivering robust and reliable defence. Additionally, the unit includes a remote signalling system to monitor the status of the surge protector in real time.

Features and Benefits


  • Type 1+2 PV surge protector - 1500 Vdc

  • Remote signalling of disconnection: Output on changeover contact

  • SPD type: 1+2

  • Network: PV network 1250 Vdc

  • Max. PV operating voltage: 1500 Vdc

  • Residual Current: <0.3 mA

  • Max. discharge current: 40 kA

  • Total Maximum discharge current: 60 kA

  • Impulse current by pole: 6.25 kA

  • Standards compliance: IEC 61643-31 / EN 61643-31 / EN 50539-11 / UL1449 ed.5

Applications


  • Photovoltaic Systems

Related links