RS PRO Industrial Surge Protector, 40kA, 4.6kV, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£49.91
10 - 99£44.92
100 +£41.43

*price indicative

RS Stock No.:
101-773
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

4.6kV

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Type 2 PV Surge Protector


This RS PRO Type 2 surge protector is designed to safeguard photovoltaic power supply networks from lightning-induced surge voltages. Utilising specialised varistors, it provides reliable protection in both common mode and combined common and differential modes, ensuring robust defence for photovoltaic systems.

Features and Benefits


  • Type 2 PV surge protector

  • Remote signalling of disconnection: Output on changeover contact

  • SPD type: 2

  • Network: PV network 1000 Vdc

  • Max. PV operating voltage: 1200 Vdc

  • Residual Current: <0.1 mA

  • Max. discharge current: 40 kA

  • Total Maximum discharge current: 60 kA

  • Standards compliance: IEC 61643-31 / EN 61643-31 / EN 50539-11 / UL1449 ed.5


Applications


  • Photovoltaic Systems

Related links