Vishay 909mΩ, 1020 Thick Film SMD Resistor ±1% 2W - RCWE1020R909FKEA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-0598
Mfr. Part No.:
RCWE1020R909FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

909mΩ

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy