TE Connectivity CRGS 5.6MΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- RS Stock No.:
- 905-9512
- Mfr. Part No.:
- CRGS1206J5M6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-9512
- Mfr. Part No.:
- CRGS1206J5M6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 5.6MΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±5% | |
Power Rating | 0.6W | |
Temperature Coefficient | ≤±100ppm/°C | |
Series | CRGS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 5.6MΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.6W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Matte Sn finish over Ni
Anti-surge