Bourns 220Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CR0603-JW-221ELF

Stock information currently inaccessible
RS Stock No.:
905-2791
Mfr. Part No.:
CR0603-JW-221ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

220Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW