TE Connectivity CRGS 1 kΩ, 0603 Thick Film ±5 % 0.25 W - CRGS0603J1K0

Discontinued
Packaging Options:
RS Stock No.:
904-5100
Mfr. Part No.:
CRGS0603J1K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Small size and lightweight

• Can tolerate high surge