TE Connectivity CRGS 180Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W

Subtotal (1 bag of 100 units)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
100 +£0.025£2.50

*price indicative

Packaging Options:
RS Stock No.:
904-5071
Mfr. Part No.:
CRGS0603J180R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

180Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH