ROHM MCR 3kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W

Stock information currently inaccessible
RS Stock No.:
901-3941
Mfr. Part No.:
MCR100JZHF3001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

3kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C