ROHM MCR 510Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 901-3923
- Mfr. Part No.:
- MCR100JZHF5100
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 901-3923
- Mfr. Part No.:
- MCR100JZHF5100
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 510Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 510Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
