ROHM MCR 10Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 901-3752
- Mfr. Part No.:
- MCR25JZHF10R0
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£14.00
(exc. VAT)
£16.80
(inc. VAT)
- RS Stock No.:
- 901-3752
- Mfr. Part No.:
- MCR25JZHF10R0
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||

